cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ32-C-H-G-SMT-5-P24-TR

DigiKey Part Number
2223-UJ32-C-H-G-SMT-5-P24-TR-ND - Tape & Reel (TR)
2223-UJ32-C-H-G-SMT-5-P24-TRCT-ND - Cut Tape (CT)
2223-UJ32-C-H-G-SMT-5-P24-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ32-C-H-G-SMT-5-P24-TR
Description
USB JACK, TYPE C, 3.2, HORIZONTA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UJ32-C-H-G-SMT-5-P24-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
48VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.5.69000kr.56.90
25kr.5.33240kr.133.31
50kr.5.07640kr.253.82
100kr.4.83390kr.483.39
250kr.4.53120kr.1,132.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.4.13931kr.3,725.38
1.800kr.3.94169kr.7,095.04
2.700kr.3.83057kr.10,342.54
4.500kr.3.69500kr.16,627.50
6.300kr.3.60839kr.22,732.86
9.000kr.3.51881kr.31,669.29
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000