USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ32-C-H-G-MSMT-P24-TR

DigiKey Part Number
2223-UJ32-C-H-G-MSMT-P24-TR-ND - Tape & Reel (TR)
2223-UJ32-C-H-G-MSMT-P24-TRCT-ND - Cut Tape (CT)
2223-UJ32-C-H-G-MSMT-P24-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ32-C-H-G-MSMT-P24-TR
Description
CONN RCPT USB 3.2 TYPE C SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UJ32-C-H-G-MSMT-P24-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
3.0µ" Finish Thickness
Manufacturer
Same Sky (Formerly CUI Devices)
Operating Temperature
-25°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.25A, 1.25A, 5A
Part Status
Active
Voltage - Rated
48VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Shell/Shielding Material
Steel, Stainless
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal, Mid Mount
Insulation Color
Black
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UJ32-C-H-G-DSMT-1-P24-TRSame Sky (Formerly CUI Devices)9652223-UJ32-C-H-G-DSMT-1-P24-TRCT-NDkr.1.03000Parametric Equivalent
UJ32-C-H-G-DSMT-2-P24-TRSame Sky (Formerly CUI Devices)9682223-UJ32-C-H-G-DSMT-2-P24-TRCT-NDkr.1.03000Parametric Equivalent
UJ32-C-H-G-DSMT-3-P24-TRSame Sky (Formerly CUI Devices)1.5492223-UJ32-C-H-G-DSMT-3-P24-TRCT-NDkr.0.65000Parametric Equivalent
UJ32-C-H-G-DSMT-P24-TRSame Sky (Formerly CUI Devices)4242223-UJ32-C-H-G-DSMT-P24-TRCT-NDkr.0.79000Parametric Equivalent
UJ32-C-H-G-MSMT-1-P24-TRSame Sky (Formerly CUI Devices)9932223-UJ32-C-H-G-MSMT-1-P24-TRCT-NDkr.0.95000Parametric Equivalent
In-Stock: 726
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.35000kr.7.35
10kr.6.22600kr.62.26
25kr.5.83280kr.145.82
50kr.5.55380kr.277.69
100kr.5.28820kr.528.82
250kr.4.95660kr.1,239.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.4.52796kr.4,075.16
1.800kr.4.31183kr.7,761.29
2.700kr.4.19025kr.11,313.67
4.500kr.4.04200kr.18,189.00
6.300kr.3.94724kr.24,867.61
9.000kr.3.84924kr.34,643.16
Manufacturers Standard Package
Unit Price without VAT:kr.7.35000
Unit Price with VAT:kr.9.18750