UJ32-C-H-G-MSMT-1-P24-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ32-C-H-G-MSMT-1-P24-TR

DigiKey Part Number
2223-UJ32-C-H-G-MSMT-1-P24-TR-ND - Tape & Reel (TR)
2223-UJ32-C-H-G-MSMT-1-P24-TRCT-ND - Cut Tape (CT)
2223-UJ32-C-H-G-MSMT-1-P24-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ32-C-H-G-MSMT-1-P24-TR
Description
USB JACK, TYPE C, 3.2, HORIZONTA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UJ32-C-H-G-MSMT-1-P24-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
48VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 993
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.74000kr.7.74
10kr.6.56000kr.65.60
25kr.6.14800kr.153.70
50kr.5.85400kr.292.70
100kr.5.57410kr.557.41
250kr.5.22476kr.1,306.19
500kr.4.97514kr.2,487.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.73765kr.4,737.65
2.000kr.4.51152kr.9,023.04
3.000kr.4.38434kr.13,153.02
5.000kr.4.22923kr.21,146.15
7.000kr.4.13009kr.28,910.63
10.000kr.4.02755kr.40,275.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.74000
Unit Price with VAT:kr.9.67500