


UJ32-21-C-H-G-MSMT-FT-P24-TR | |
|---|---|
DigiKey Part Number | 2223-UJ32-21-C-H-G-MSMT-FT-P24-TR-ND - Tape & Reel (TR) 2223-UJ32-21-C-H-G-MSMT-FT-P24-TRCT-ND - Cut Tape (CT) 2223-UJ32-21-C-H-G-MSMT-FT-P24-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ32-21-C-H-G-MSMT-FT-P24-TR |
Description | USB JACK, TYPE C, 3.2 GEN 2X1, M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ32-21-C-H-G-MSMT-FT-P24-TR Models |
Category | Features Solder Retention |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 20VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel (SUS304) |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal, Mid Mount | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.5.05900 | kr.50.59 |
| 25 | kr.4.74480 | kr.118.62 |
| 50 | kr.4.51660 | kr.225.83 |
| 100 | kr.4.30110 | kr.430.11 |
| 250 | kr.4.03148 | kr.1,007.87 |
| 500 | kr.3.83900 | kr.1,919.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.65564 | kr.3,655.64 |
| 2.000 | kr.3.48114 | kr.6,962.28 |
| 3.000 | kr.3.38296 | kr.10,148.88 |
| 5.000 | kr.3.26326 | kr.16,316.30 |
| 7.000 | kr.3.18676 | kr.22,307.32 |
| 10.000 | kr.3.10763 | kr.31,076.30 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |




