


UJ20-C-V-G-SMT-P8-TR | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-V-G-SMT-P8-TR-ND - Tape & Reel (TR) 2223-UJ20-C-V-G-SMT-P8-TRCT-ND - Cut Tape (CT) 2223-UJ20-C-V-G-SMT-P8-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-V-G-SMT-P8-TR |
Description | USB JACK, TYPE C, 2.0, VERTICAL, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (8+16 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-V-G-SMT-P8-TR Models |
Category | Features Solder Retention |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 3A |
Part Status Active | Voltage - Rated 20VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 5000 |
Number of Contacts 24 (8+16 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel (SUS304) |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.57400 | kr.25.74 |
| 25 | kr.2.41440 | kr.60.36 |
| 50 | kr.2.29880 | kr.114.94 |
| 100 | kr.2.18920 | kr.218.92 |
| 250 | kr.2.05164 | kr.512.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.1.90780 | kr.1,335.46 |
| 1.400 | kr.1.81664 | kr.2,543.30 |
| 2.100 | kr.1.76536 | kr.3,707.26 |
| 3.500 | kr.1.70287 | kr.5,960.05 |
| 4.900 | kr.1.66292 | kr.8,148.31 |
| 7.000 | kr.1.62159 | kr.11,351.13 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |










