
UJ20-C-V-G-SMT-2-P16-TR | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-V-G-SMT-2-P16-TR-ND - Tape & Reel (TR) 2223-UJ20-C-V-G-SMT-2-P16-TRCT-ND - Cut Tape (CT) 2223-UJ20-C-V-G-SMT-2-P16-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-V-G-SMT-2-P16-TR |
Description | CONN RCPT USB 2.0 TYPE C SMD PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-V-G-SMT-2-P16-TR Models |
Category | Features 3.0µ" Finish Thickness |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.5.53500 | kr.55.35 |
| 25 | kr.5.18880 | kr.129.72 |
| 50 | kr.4.94020 | kr.247.01 |
| 100 | kr.4.70430 | kr.470.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.4.23004 | kr.1,903.52 |
| 900 | kr.4.02809 | kr.3,625.28 |
| 1.350 | kr.3.91446 | kr.5,284.52 |
| 2.250 | kr.3.77591 | kr.8,495.80 |
| 3.150 | kr.3.68734 | kr.11,615.12 |
| 4.500 | kr.3.59575 | kr.16,180.87 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |




