
UJ20-C-V-G-SMT-P16-TR-66 | |
|---|---|
DigiKey Part Number  | 2223-UJ20-C-V-G-SMT-P16-TR-66TR-ND - Tape & Reel (TR) 2223-UJ20-C-V-G-SMT-P16-TR-66CT-ND - Cut Tape (CT) 2223-UJ20-C-V-G-SMT-P16-TR-66DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | UJ20-C-V-G-SMT-P16-TR-66  | 
Description  | USB JACK, TYPE C, 2.0, VERTICAL,  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UJ20-C-V-G-SMT-P16-TR-66 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Same Sky (Formerly CUI Devices)  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Connector Type  | USB-C (USB TYPE-C)  | |
Number of Contacts  | 24 (16+8 Dummy)  | |
Gender  | Receptacle  | |
Specifications  | USB 2.0  | |
Mounting Type  | Surface Mount, Through Hole  | |
Mounting Feature  | Vertical  | |
Termination  | Solder  | |
Features  | -  | |
Ingress Protection  | IPX6 - Waterproof  | |
Operating Temperature  | -30°C ~ 85°C  | |
Number of Ports  | 1  | |
Current Rating (Amps)  | 0.25A, 1.25A, 3A  | |
Voltage - Rated  | 20VDC  | |
Mating Cycles  | 10000  | |
Shielding  | Shielded  | |
Contact Finish  | Gold  | |
Shell/Shielding Material  | Steel (SUS304)  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Black  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.27.90000 | kr.27.90 | 
| 10 | kr.23.68600 | kr.236.86 | 
| 25 | kr.22.20280 | kr.555.07 | 
| 50 | kr.21.14040 | kr.1,057.02 | 
| 100 | kr.20.13120 | kr.2,013.12 | 
| 250 | kr.18.87052 | kr.4,717.63 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 600 | kr.17.74058 | kr.10,644.35 | 
| 1.200 | kr.16.89435 | kr.20,273.22 | 
| 1.800 | kr.16.41838 | kr.29,553.08 | 
| 3.000 | kr.15.83789 | kr.47,513.67 | 
| Unit Price without VAT: | kr.27.90000 | 
|---|---|
| Unit Price with VAT: | kr.34.87500 | 











