USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ20-C-H-G-SMT-3-P16-TR

DigiKey Part Number
2223-UJ20-C-H-G-SMT-3-P16-TR-ND - Tape & Reel (TR)
2223-UJ20-C-H-G-SMT-3-P16-TRCT-ND - Cut Tape (CT)
2223-UJ20-C-H-G-SMT-3-P16-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ20-C-H-G-SMT-3-P16-TR
Description
CONN RCPT USB 2.0 TYPE C SMD RA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UJ20-C-H-G-SMT-3-P16-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
3.0µ" Finish Thickness
Manufacturer
Same Sky (Formerly CUI Devices)
Operating Temperature
-25°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.25A, 1.25A, 5A
Part Status
Active
Voltage - Rated
48VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24 (16+8 Dummy)
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel (SUS304)
Mounting Type
Surface Mount, Right Angle; Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1003-030-01210-TRCNC Tech9.4811175-1003-030-01210-TRCT-NDkr.6.34000Parametric Equivalent
CX90B-16P1Hirose Electric Co Ltd9926-CX90B-16P1CT-NDkr.8.62000Parametric Equivalent
In-Stock: 2.730
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.12000kr.8.12
10kr.6.87900kr.68.79
25kr.6.44400kr.161.10
50kr.6.13720kr.306.86
100kr.5.84360kr.584.36
250kr.5.47724kr.1,369.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
550kr.5.18071kr.2,849.39
1.100kr.4.93338kr.5,426.72
1.650kr.4.79423kr.7,910.48
2.750kr.4.62460kr.12,717.65
3.850kr.4.51616kr.17,387.22
5.500kr.4.40399kr.24,221.95
Manufacturers Standard Package
Unit Price without VAT:kr.8.12000
Unit Price with VAT:kr.10.15000