UJ20-C-H-G-MSMT-P16-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ20-C-H-G-MSMT-P16-TR

DigiKey Part Number
2223-UJ20-C-H-G-MSMT-P16-TR-ND - Tape & Reel (TR)
2223-UJ20-C-H-G-MSMT-P16-TRCT-ND - Cut Tape (CT)
2223-UJ20-C-H-G-MSMT-P16-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ20-C-H-G-MSMT-P16-TR
Description
USB JACK, TYPE C, 2.0, HORIZONTA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UJ20-C-H-G-MSMT-P16-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
48VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS304)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.325
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.13000kr.4.13
10kr.3.49600kr.34.96
25kr.3.27680kr.81.92
50kr.3.11920kr.155.96
100kr.2.96960kr.296.96
250kr.2.78332kr.695.83
500kr.2.65044kr.1,325.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.2.46454kr.3,450.36
2.800kr.2.34690kr.6,571.32
4.200kr.2.28072kr.9,579.02
7.000kr.2.20001kr.15,400.07
9.800kr.2.14844kr.21,054.71
14.000kr.2.09508kr.29,331.12
Manufacturers Standard Package
Unit Price without VAT:kr.4.13000
Unit Price with VAT:kr.5.16250