


SP1054-01UTG | |
|---|---|
DigiKey Part Number | F10995TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP1054-01UTG |
Description | TVS DIODE 6VWM 13VC 01005/DFN |
Customer Reference | |
Detailed Description | 13V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 01005/DFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.54205 | kr.10,841.00 |
| 40.000 | kr.0.50220 | kr.20,088.00 |
| 60.000 | kr.0.48188 | kr.28,912.80 |
| 100.000 | kr.0.46400 | kr.46,400.00 |
| Unit Price without VAT: | kr.0.54205 |
|---|---|
| Unit Price with VAT: | kr.0.67756 |

