UJ20-C-G-MSMT-TR-68
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ20-C-G-MSMT-TR-68

DigiKey Part Number
2223-UJ20-C-G-MSMT-TR-68TR-ND - Tape & Reel (TR)
2223-UJ20-C-G-MSMT-TR-68CT-ND - Cut Tape (CT)
2223-UJ20-C-G-MSMT-TR-68DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ20-C-G-MSMT-TR-68
Description
TYPE C, USB 2.0, 480 MBPS, 20 VD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UJ20-C-G-MSMT-TR-68 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
20VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.866
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.83000kr.16.83
10kr.14.31300kr.143.13
25kr.13.41360kr.335.34
50kr.12.77360kr.638.68
100kr.12.16340kr.1,216.34
250kr.11.40128kr.2,850.32
500kr.10.85702kr.5,428.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.33896kr.10,338.96
2.000kr.9.84573kr.19,691.46
3.000kr.9.56836kr.28,705.08
5.000kr.9.23001kr.46,150.05
7.000kr.9.01373kr.63,096.11
Manufacturers Standard Package
Unit Price without VAT:kr.16.83000
Unit Price with VAT:kr.21.03750