


TS36-62-31-BK-160-SMT-TR-67 | |
|---|---|
DigiKey Part Number  | 2223-TS36-62-31-BK-160-SMT-TR-67TR-ND - Tape & Reel (TR) 2223-TS36-62-31-BK-160-SMT-TR-67CT-ND - Cut Tape (CT) 2223-TS36-62-31-BK-160-SMT-TR-67DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TS36-62-31-BK-160-SMT-TR-67  | 
Description  | 6.2 X 6.2 MM, 3.1 MM ACTUATOR HE  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | Tactile Switch SPST-NO Top Actuated Surface Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TS36-62-31-BK-160-SMT-TR-67 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Circuit  | SPST-NO  | |
Switch Function  | Off-Mom  | |
Contact Rating @ Voltage  | 0.05A @ 12VDC  | |
Actuator Type  | Standard  | |
Mounting Type  | ||
Actuator Height off PCB, Vertical  | 3.10mm  | |
Actuator Length, Right Angle  | -  | |
Actuator Orientation  | Top Actuated  | |
Termination Style  | J Lead  | |
Outline  | 6.20mm x 6.20mm  | |
Illumination  | Non-Illuminated  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Operating Force  | 160gf  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 90°C  | |
Actuator Material  | Polyphthalamide (PPA)  | |
Switch Travel  | 0.25mm  | |
Mechanical Life  | 100,000 Cycles  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 | 
| 10 | kr.2.29100 | kr.22.91 | 
| 25 | kr.2.14000 | kr.53.50 | 
| 100 | kr.1.91420 | kr.191.42 | 
| 250 | kr.1.77332 | kr.443.33 | 
| 500 | kr.1.67372 | kr.836.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | kr.1.53015 | kr.2,295.22 | 
| 3.000 | kr.1.44951 | kr.4,348.53 | 
| 4.500 | kr.1.40601 | kr.6,327.05 | 
| 7.500 | kr.1.35506 | kr.10,162.95 | 
| 10.500 | kr.1.32379 | kr.13,899.80 | 
| 15.000 | kr.1.29260 | kr.19,389.00 | 
| 37.500 | kr.1.22125 | kr.45,796.88 | 
| Unit Price without VAT: | kr.2.62000 | 
|---|---|
| Unit Price with VAT: | kr.3.27500 | 

