Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
TS34-62-35-BK-100-SMT-TR

TS34-62-35-BK-100-SMT-TR

DigiKey Part Number
2223-TS34-62-35-BK-100-SMT-TR-ND - Tape & Reel (TR)
2223-TS34-62-35-BK-100-SMT-TRCT-ND - Cut Tape (CT)
2223-TS34-62-35-BK-100-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS34-62-35-BK-100-SMT-TR
Description
6.2 X 6.2 MM, 3.5 MM ACTUATOR HE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TS34-62-35-BK-100-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
3.50mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
J Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
6.20mm x 6.20mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
100gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 90°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Polyphthalamide (PPA)
Actuator Type
Standard
Switch Travel
0.25mm
Mounting Type
Mechanical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.66700kr.16.67
25kr.1.56200kr.39.05
100kr.1.39920kr.139.92
250kr.1.29664kr.324.16
500kr.1.22362kr.611.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.11761kr.1,676.41
3.000kr.1.05766kr.3,172.98
4.500kr.1.02521kr.4,613.44
7.500kr.0.98706kr.7,402.95
10.500kr.0.96360kr.10,117.80
15.000kr.0.94015kr.14,102.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500