


TS34-62-2-BK-260-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS34-62-2-BK-260-SMT-TR-ND - Tape & Reel (TR) 2223-TS34-62-2-BK-260-SMT-TRCT-ND - Cut Tape (CT) 2223-TS34-62-2-BK-260-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS34-62-2-BK-260-SMT-TR |
Description | 6.2 X 6.2 MM, 2 MM ACTUATOR HEIG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS34-62-2-BK-260-SMT-TR Models |
Category | Actuator Height off PCB, Vertical 2.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.20mm x 6.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyphthalamide (PPA) |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.60400 | kr.16.04 |
| 25 | kr.1.50120 | kr.37.53 |
| 100 | kr.1.34660 | kr.134.66 |
| 250 | kr.1.24820 | kr.312.05 |
| 500 | kr.1.17784 | kr.588.92 |
| 1.000 | kr.1.11191 | kr.1,111.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.03258 | kr.2,581.45 |
| 5.000 | kr.0.97873 | kr.4,893.65 |
| 7.500 | kr.0.94976 | kr.7,123.20 |
| 12.500 | kr.0.91585 | kr.11,448.12 |
| 17.500 | kr.0.89508 | kr.15,663.90 |
| 25.000 | kr.0.87438 | kr.21,859.50 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

