


TS34-62-2-BK-160-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS34-62-2-BK-160-SMT-TR-ND - Tape & Reel (TR) 2223-TS34-62-2-BK-160-SMT-TRCT-ND - Cut Tape (CT) 2223-TS34-62-2-BK-160-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS34-62-2-BK-160-SMT-TR |
Description | 6.2 X 6.2 MM, 2 MM ACTUATOR HEIG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS34-62-2-BK-160-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.51000 | kr.15.10 |
| 25 | kr.1.41320 | kr.35.33 |
| 100 | kr.1.26720 | kr.126.72 |
| 250 | kr.1.17452 | kr.293.63 |
| 500 | kr.1.10822 | kr.554.11 |
| 1.000 | kr.1.04621 | kr.1,046.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.97137 | kr.2,428.42 |
| 5.000 | kr.0.92052 | kr.4,602.60 |
| 7.500 | kr.0.89313 | kr.6,698.47 |
| 12.500 | kr.0.86108 | kr.10,763.50 |
| 17.500 | kr.0.84143 | kr.14,725.02 |
| 25.000 | kr.0.82184 | kr.20,546.00 |
| 62.500 | kr.0.77708 | kr.48,567.50 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

