
TS26-68-25-Y-260-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS26-68-25-Y-260-SMT-TR-ND - Tape & Reel (TR) 2223-TS26-68-25-Y-260-SMT-TRCT-ND - Cut Tape (CT) 2223-TS26-68-25-Y-260-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS26-68-25-Y-260-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS26-68-25-Y-260-SMT-TR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 7.20mm x 6.80mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Yellow |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -30°C ~ 80°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyphthalamide (PPA) |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 10 | kr.8.29900 | kr.82.99 |
| 25 | kr.7.70680 | kr.192.67 |
| 100 | kr.6.86620 | kr.686.62 |
| 250 | kr.6.36436 | kr.1,591.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.5.80253 | kr.4,642.02 |
| 1.600 | kr.5.50970 | kr.8,815.52 |
| 2.400 | kr.5.35297 | kr.12,847.13 |
| 4.000 | kr.5.17029 | kr.20,681.16 |
| 5.600 | kr.5.05880 | kr.28,329.28 |
| 8.000 | kr.4.94794 | kr.39,583.52 |
| Unit Price without VAT: | kr.9.83000 |
|---|---|
| Unit Price with VAT: | kr.12.28750 |

