Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS26-68-25-WT-260-SMT-TR

DigiKey Part Number
2223-TS26-68-25-WT-260-SMT-TR-ND - Tape & Reel (TR)
2223-TS26-68-25-WT-260-SMT-TRCT-ND - Cut Tape (CT)
2223-TS26-68-25-WT-260-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS26-68-25-WT-260-SMT-TR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TS26-68-25-WT-260-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
7.20mm x 6.80mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Illuminated
Part Status
Active
Illumination Type, Color
LED, White
Circuit
SPST-NO
Operating Force
260gf
Switch Function
Off-Mom
Operating Temperature
-30°C ~ 80°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Polyphthalamide (PPA)
Actuator Type
Plunger for Cap
Switch Travel
0.25mm
Mounting Type
Mechanical Life
100,000 Cycles
Actuator Height off PCB, Vertical
7.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.148
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.83000kr.9.83
10kr.8.29900kr.82.99
25kr.7.70680kr.192.67
100kr.6.86620kr.686.62
250kr.6.36436kr.1,591.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.5.80253kr.4,642.02
1.600kr.5.50970kr.8,815.52
2.400kr.5.35297kr.12,847.13
4.000kr.5.17029kr.20,681.16
5.600kr.5.05880kr.28,329.28
8.000kr.4.94794kr.39,583.52
Manufacturers Standard Package
Unit Price without VAT:kr.9.83000
Unit Price with VAT:kr.12.28750