Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS24-62-14-CL-250-SMT-TR-67

DigiKey Part Number
2223-TS24-62-14-CL-250-SMT-TR-67TR-ND - Tape & Reel (TR)
2223-TS24-62-14-CL-250-SMT-TR-67CT-ND - Cut Tape (CT)
2223-TS24-62-14-CL-250-SMT-TR-67DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS24-62-14-CL-250-SMT-TR-67
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TS24-62-14-CL-250-SMT-TR-67 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.20mm x 6.20mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
250gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Operating Temperature
-30°C ~ 80°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Silica Gel
Actuator Type
Standard
Switch Travel
0.50mm
Mounting Type
Mechanical Life
100,000 Cycles
Actuator Height off PCB, Vertical
5.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.920
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.3.89300kr.38.93
25kr.3.62400kr.90.60
100kr.3.23530kr.323.53
250kr.2.99652kr.749.13
500kr.2.82954kr.1,414.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.67567kr.2,675.67
2.000kr.2.53559kr.5,071.18
3.000kr.2.46015kr.7,380.45
5.000kr.2.37184kr.11,859.20
7.000kr.2.31772kr.16,224.04
10.000kr.2.26375kr.22,637.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000