
TS24-62-14-CL-250-SMT-TR-67 | |
|---|---|
DigiKey Part Number | 2223-TS24-62-14-CL-250-SMT-TR-67TR-ND - Tape & Reel (TR) 2223-TS24-62-14-CL-250-SMT-TR-67CT-ND - Cut Tape (CT) 2223-TS24-62-14-CL-250-SMT-TR-67DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS24-62-14-CL-250-SMT-TR-67 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS24-62-14-CL-250-SMT-TR-67 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 250gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -30°C ~ 80°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Silica Gel |
Actuator Type Standard | Switch Travel 0.50mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 5.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.3.89300 | kr.38.93 |
| 25 | kr.3.62400 | kr.90.60 |
| 100 | kr.3.23530 | kr.323.53 |
| 250 | kr.2.99652 | kr.749.13 |
| 500 | kr.2.82954 | kr.1,414.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.67567 | kr.2,675.67 |
| 2.000 | kr.2.53559 | kr.5,071.18 |
| 3.000 | kr.2.46015 | kr.7,380.45 |
| 5.000 | kr.2.37184 | kr.11,859.20 |
| 7.000 | kr.2.31772 | kr.16,224.04 |
| 10.000 | kr.2.26375 | kr.22,637.50 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

