Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS24-62-14-CL-200-SMT-TR-67

DigiKey Part Number
2223-TS24-62-14-CL-200-SMT-TR-67TR-ND - Tape & Reel (TR)
2223-TS24-62-14-CL-200-SMT-TR-67CT-ND - Cut Tape (CT)
2223-TS24-62-14-CL-200-SMT-TR-67DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS24-62-14-CL-200-SMT-TR-67
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TS24-62-14-CL-200-SMT-TR-67 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.20mm x 6.20mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
200gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Operating Temperature
-30°C ~ 80°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Silica Gel
Actuator Type
Standard
Switch Travel
0.50mm
Mounting Type
Mechanical Life
100,000 Cycles
Actuator Height off PCB, Vertical
5.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.911
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.3.56300kr.35.63
25kr.3.32200kr.83.05
100kr.2.96520kr.296.52
250kr.2.74676kr.686.69
500kr.2.59344kr.1,296.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.45187kr.2,451.87
2.000kr.2.32285kr.4,645.70
3.000kr.2.25328kr.6,759.84
5.000kr.2.17177kr.10,858.85
7.000kr.2.12178kr.14,852.46
10.000kr.2.07190kr.20,719.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500