
TS23-46-06-BK-260-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS23-46-06-BK-260-SMT-TR-ND - Tape & Reel (TR) 2223-TS23-46-06-BK-260-SMT-TRCT-ND - Cut Tape (CT) 2223-TS23-46-06-BK-260-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS23-46-06-BK-260-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS23-46-06-BK-260-SMT-TR Models |
Category | Actuator Height off PCB, Vertical 1.40mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.50mm x 3.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -30°C ~ 80°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyphthalamide (PPA) |
Actuator Type Flush | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 40,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.93500 | kr.29.35 |
| 25 | kr.2.73640 | kr.68.41 |
| 100 | kr.2.44530 | kr.244.53 |
| 250 | kr.2.26492 | kr.566.23 |
| 500 | kr.2.13798 | kr.1,068.99 |
| 1.000 | kr.2.02037 | kr.2,020.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.85472 | kr.5,564.16 |
| 6.000 | kr.1.76351 | kr.10,581.06 |
| 9.000 | kr.1.71485 | kr.15,433.65 |
| 15.000 | kr.1.65830 | kr.24,874.50 |
| 21.000 | kr.1.62386 | kr.34,101.06 |
| 30.000 | kr.1.58967 | kr.47,690.10 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

