
TS18-5-25-SL-260-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS18-5-25-SL-260-SMT-TR-ND - Tape & Reel (TR) 2223-TS18-5-25-SL-260-SMT-TRCT-ND - Cut Tape (CT) 2223-TS18-5-25-SL-260-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS18-5-25-SL-260-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS18-5-25-SL-260-SMT-TR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 5.20mm x 5.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Operating Temperature -30°C ~ 80°C |
Switch Function Off-Mom | Actuator Material Brass, Nickel Plated |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Standard | Mechanical Life 60,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 2.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.1.12200 | kr.11.22 |
| 25 | kr.1.05480 | kr.26.37 |
| 100 | kr.0.94720 | kr.94.72 |
| 250 | kr.0.87872 | kr.219.68 |
| 500 | kr.0.82928 | kr.414.64 |
| 1.000 | kr.0.78267 | kr.782.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.71555 | kr.2,146.65 |
| 6.000 | kr.0.67786 | kr.4,067.16 |
| 9.000 | kr.0.65754 | kr.5,917.86 |
| 15.000 | kr.0.63372 | kr.9,505.80 |
| 21.000 | kr.0.61911 | kr.13,001.31 |
| 30.000 | kr.0.60453 | kr.18,135.90 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |










