
TS16-1212-75-BK-260-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS16-1212-75-BK-260-SMT-TR-ND - Tape & Reel (TR) 2223-TS16-1212-75-BK-260-SMT-TRCT-ND - Cut Tape (CT) 2223-TS16-1212-75-BK-260-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS16-1212-75-BK-260-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS16-1212-75-BK-260-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Open Center | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | - | |
Switch Travel | 0.35mm | |
Mechanical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.2.06100 | kr.20.61 |
| 25 | kr.1.92520 | kr.48.13 |
| 100 | kr.1.72220 | kr.172.22 |
| 250 | kr.1.59592 | kr.398.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.50592 | kr.752.96 |
| 1.000 | kr.1.42227 | kr.1,422.27 |
| 1.500 | kr.1.37634 | kr.2,064.51 |
| 2.500 | kr.1.32186 | kr.3,304.65 |
| 3.500 | kr.1.28808 | kr.4,508.28 |
| 5.000 | kr.1.25409 | kr.6,270.45 |
| 12.500 | kr.1.17525 | kr.14,690.62 |
| 25.000 | kr.1.12344 | kr.28,086.00 |
| 50.000 | kr.1.07794 | kr.53,897.00 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

