
TS15-1212-70-BK-160-SCR-D | |
|---|---|
DigiKey Part Number | 2223-TS15-1212-70-BK-160-SCR-D-ND |
Manufacturer | |
Manufacturer Product Number | TS15-1212-70-BK-160-SCR-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TS15-1212-70-BK-160-SCR-D Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 12.00mm x 12.00mm |
Packaging Bag | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -30°C ~ 80°C |
Switch Function Off-Mom | Actuator Material Polyphthalamide (PPA) |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.45mm |
Actuator Type Standard | Mechanical Life 70,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.4.30500 | kr.43.05 |
| 25 | kr.4.00680 | kr.100.17 |
| 100 | kr.3.57510 | kr.357.51 |
| 250 | kr.3.31176 | kr.827.94 |
| 500 | kr.3.12778 | kr.1,563.89 |
| 1.000 | kr.2.95850 | kr.2,958.50 |
| 2.500 | kr.2.75838 | kr.6,895.95 |
| 5.000 | kr.2.62501 | kr.13,125.05 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

