
TS06-667-25-R-100-G-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS06-667-25-R-100-G-SMT-TR-ND - Tape & Reel (TR) 2223-TS06-667-25-R-100-G-SMT-TRCT-ND - Cut Tape (CT) 2223-TS06-667-25-R-100-G-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS06-667-25-R-100-G-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS06-667-25-R-100-G-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.70mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA FR52), Nylon FR52 | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.66700 | kr.16.67 |
| 25 | kr.1.56200 | kr.39.05 |
| 100 | kr.1.39920 | kr.139.92 |
| 250 | kr.1.29664 | kr.324.16 |
| 500 | kr.1.22362 | kr.611.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.11761 | kr.1,676.41 |
| 3.000 | kr.1.05766 | kr.3,172.98 |
| 4.500 | kr.1.02521 | kr.4,613.44 |
| 7.500 | kr.0.98706 | kr.7,402.95 |
| 10.500 | kr.0.96360 | kr.10,117.80 |
| 15.000 | kr.0.94015 | kr.14,102.25 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

