
TS02-66-90-BK-160-LCR-D | |
|---|---|
DigiKey Part Number | 2223-TS02-66-90-BK-160-LCR-D-ND |
Manufacturer | |
Manufacturer Product Number | TS02-66-90-BK-160-LCR-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TS02-66-90-BK-160-LCR-D Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bag | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -30°C ~ 80°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA66), Nylon 6/6 |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 80,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 9.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.71000 | kr.7.10 |
| 25 | kr.0.66960 | kr.16.74 |
| 100 | kr.0.60360 | kr.60.36 |
| 250 | kr.0.56072 | kr.140.18 |
| 500 | kr.0.52940 | kr.264.70 |
| 1.000 | kr.0.49959 | kr.499.59 |
| 3.000 | kr.0.45618 | kr.1,368.54 |
| 5.000 | kr.0.43783 | kr.2,189.15 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |



