TBLH12V-350-12BK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.28.85606
Datasheet
12 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBLH12V-350-12BK

DigiKey Part Number
2223-TBLH12V-350-12BK-ND
Manufacturer
Manufacturer Product Number
TBLH12V-350-12BK
Description
TERMINAL BLOCK, SCREWLESS, HIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TBLH12V-350-12BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage
300 V
Series
Wire Gauge
16-24 AWG
Packaging
Box
Mounting Type
Surface Mount
Part Status
Active
Wire Termination
Screwless - Push Button Clamp
Number of Levels
1
Color
Black
Positions Per Level
12
Operating Temperature
-40°C ~ 130°C
Pitch
0.138" (3.50mm)
Housing Material
Liquid Crystal Polymer (LCP)
Mating Orientation
Vertical with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1250470000Weidmüller0281-6782-2-NDkr.28.85606Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
924kr.19.73295kr.18,233.25
Unit Price without VAT:kr.19.73295
Unit Price with VAT:kr.24.66619