
TBLH11-508-03BK | |
|---|---|
DigiKey Part Number | 2223-TBLH11-508-03BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH11-508-03BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TBLH11-508-03BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.76000 | kr.13.76 |
| 10 | kr.9.87100 | kr.98.71 |
| 25 | kr.8.60200 | kr.215.05 |
| 50 | kr.7.78800 | kr.389.40 |
| 100 | kr.7.10270 | kr.710.27 |
| 250 | kr.6.37804 | kr.1,594.51 |
| 847 | kr.5.68459 | kr.4,814.85 |
| 1.694 | kr.5.40064 | kr.9,148.68 |
| 5.082 | kr.5.07221 | kr.25,776.97 |
| Unit Price without VAT: | kr.13.76000 |
|---|---|
| Unit Price with VAT: | kr.17.20000 |

