




| TBL005A-500-05GY-2WT | |
|---|---|
| DigiKey Part Number | 102-TBL005A-500-05GY-2WT-ND | 
| Manufacturer | |
| Manufacturer Product Number | TBL005A-500-05GY-2WT | 
| Description | TERMINAL BLOCK, SCREWLESS, 5.00, | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TBL005A-500-05GY-2WT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Same Sky (Formerly CUI Devices) | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Number of Levels | 1 | |
| Positions Per Level | 5 | |
| Pitch | 0.197" (5.00mm) | |
| Mating Orientation | 45° (135°) Angle with Board | |
| Current | 15 A | |
| Voltage | 300 V | |
| Wire Gauge | 14-26 AWG | |
| Mounting Type | Through Hole | |
| Wire Termination | Screwless - Push Button Clamp | |
| Features | Interlocking (Side), Push Button Actuated | |
| Color | Gray | |
| Operating Temperature | -40°C ~ 105°C | |
| Housing Material | Polyamide (PA66), Nylon 6/6 | |
| Contact Material - Plating | Copper Alloy - Tin Plated | |
| Clamp Material - Plating | - | |
| Screw Material - Plating | - | |
| Torque - Screw | - | |
| Screw Thread | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.14.21000 | kr.14.21 | 
| 10 | kr.10.21400 | kr.102.14 | 
| 25 | kr.8.90640 | kr.222.66 | 
| 50 | kr.8.06780 | kr.403.39 | 
| 100 | kr.7.36060 | kr.736.06 | 
| 360 | kr.6.37139 | kr.2,293.70 | 
| 720 | kr.5.98115 | kr.4,306.43 | 
| 1.080 | kr.5.79170 | kr.6,255.04 | 
| 5.040 | kr.5.27521 | kr.26,587.06 | 
| Unit Price without VAT: | kr.14.21000 | 
|---|---|
| Unit Price with VAT: | kr.17.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark