TBL009V-254-09GY-2GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TBL009V-254-09GY-2GY
TBL009V-254-09GY-2GY
TBL009V-254-09GY-2GY
The Ultimate Guide to Terminal Block Selection

TBL009V-254-09GY-2GY

DigiKey Part Number
102-TBL009V-254-09GY-2GY-ND
Manufacturer
Manufacturer Product Number
TBL009V-254-09GY-2GY
Description
TERMINAL BLOCK, SCREWLESS, 2.54,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBL009V-254-09GY-2GY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Number of Levels
1
Positions Per Level
9
Pitch
0.100" (2.54mm)
Mating Orientation
Vertical with Board
Current
5 A
Voltage
150 V
Wire Gauge
18-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Interlocking (Side), Push Button Actuated
Color
Gray
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.16.32000kr.16.32
10kr.11.70700kr.117.07
25kr.10.20920kr.255.23
50kr.9.25580kr.462.79
100kr.8.45720kr.845.72
480kr.7.14863kr.3,431.34
960kr.6.75100kr.6,480.96
1.440kr.6.55885kr.9,444.74
5.280kr.6.10149kr.32,215.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.16.32000
Unit Price with VAT:kr.20.40000