


TBL009-254-18GY-2GY | |
|---|---|
DigiKey Part Number | 102-TBL009-254-18GY-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL009-254-18GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 2.54, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL009-254-18GY-2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 18 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 5 A | |
Voltage | 150 V | |
Wire Gauge | 18-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.08000 | kr.30.08 |
| 10 | kr.21.38200 | kr.213.82 |
| 25 | kr.18.72880 | kr.468.22 |
| 50 | kr.17.07900 | kr.853.95 |
| 198 | kr.14.62788 | kr.2,896.32 |
| 396 | kr.13.74237 | kr.5,441.98 |
| 594 | kr.13.31276 | kr.7,907.78 |
| 1.188 | kr.12.70561 | kr.15,094.26 |
| 5.148 | kr.11.82930 | kr.60,897.24 |
| Unit Price without VAT: | kr.30.08000 |
|---|---|
| Unit Price with VAT: | kr.37.60000 |

