TBL008-1000-11BE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TBL008-1000-11BE
The Ultimate Guide to Terminal Block Selection

TBL008-1000-11BE

DigiKey Part Number
102-TBL008-1000-11BE-ND
Manufacturer
Manufacturer Product Number
TBL008-1000-11BE
Description
TERMINAL BLOCK, SCREWLESS, 10.0,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBL008-1000-11BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
11
Pitch
0.394" (10.00mm)
Mating Orientation
Horizontal with Board
Current
66 A
Voltage
600 V
Wire Gauge
4-18 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Interlocking (Side)
Color
Blue
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
56kr.61.25714kr.3,430.40
Unit Price without VAT:kr.61.25714
Unit Price with VAT:kr.76.57143