




TBL007A-500-04GY | |
|---|---|
DigiKey Part Number | 102-TBL007A-500-04GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL007A-500-04GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.00, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL007A-500-04GY Models |
Category | Voltage 300 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 14-26 AWG |
Series | Mounting Type Through Hole |
Packaging Tray | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Gray |
Positions Per Level 4 | Operating Temperature -40°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 15 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1811860000 | Weidmüller | 105 | 281-3246-ND | kr.15.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.02000 | kr.10.02 |
| 10 | kr.7.24700 | kr.72.47 |
| 25 | kr.6.30960 | kr.157.74 |
| 50 | kr.5.70100 | kr.285.05 |
| 100 | kr.5.18300 | kr.518.30 |
| 250 | kr.4.63072 | kr.1,157.68 |
| 540 | kr.4.27033 | kr.2,305.98 |
| 1.080 | kr.4.01440 | kr.4,335.55 |
| 5.400 | kr.3.61116 | kr.19,500.26 |
| Unit Price without VAT: | kr.10.02000 |
|---|---|
| Unit Price with VAT: | kr.12.52500 |

