TBL002B-350-23GY-2GY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: kr.11.77491
Datasheet
Image for TBL002B-350-23GY-2GY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBL002B-350-23GY-2GY

DigiKey Part Number
2223-TBL002B-350-23GY-2GY-ND
Manufacturer
Manufacturer Product Number
TBL002B-350-23GY-2GY
Description
23 POLES, SCREWLESS, 45, 3.50 MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
23 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
TBL002B-350-23GY-2GY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Same Sky (Formerly CUI Devices)
Wire Gauge
18-24 AWG
Series
Mounting Type
Through Hole, Kinked Pin
Packaging
Box
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Features
Push Button Actuated
Number of Levels
1
Color
Gray
Positions Per Level
23
Operating Temperature
-40°C ~ 105°C
Pitch
0.138" (3.50mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
45° (135°) Angle with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Current
7 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBL002B-350-23GR-2ORSame Sky (Formerly CUI Devices)02223-TBL002B-350-23GR-2OR-NDkr.11.77491Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
2.160kr.11.77491kr.25,433.81
Unit Price without VAT:kr.11.77491
Unit Price with VAT:kr.14.71864