2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBL-0015-750-02GR

DigiKey Part Number
2223-TBL-0015-750-02GR-ND
Manufacturer
Manufacturer Product Number
TBL-0015-750-02GR
Description
TERMINAL BLOCK, 1-6 POLES,GREEN,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBL-0015-750-02GR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
40 A
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage
600 V
Series
Wire Gauge
8-24 AWG
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screwless - Leg Spring, Push-In Spring
Number of Levels
1
Color
Green
Positions Per Level
2
Operating Temperature
-40°C ~ 105°C
Pitch
0.295" (7.50mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EB167A-02-MAdam Tech692057-EB167A-02-M-NDkr.21.68000Parametric Equivalent
In-Stock: 701
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.22.44000kr.22.44
10kr.16.00200kr.160.02
25kr.13.98360kr.349.59
50kr.12.71420kr.635.71
192kr.10.84141kr.2,081.55
384kr.10.13971kr.3,893.65
576kr.9.79793kr.5,643.61
1.152kr.9.31352kr.10,729.18
5.184kr.8.59772kr.44,570.58
Manufacturers Standard Package
Unit Price without VAT:kr.22.44000
Unit Price with VAT:kr.28.05000