



TB008A-508-10BE | |
|---|---|
DigiKey Part Number | 102-6217-ND |
Manufacturer | |
Manufacturer Product Number | TB008A-508-10BE |
Description | TERMINAL BLOCK, SCREW TYPE, 5.08 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB008A-508-10BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.70000 | kr.16.70 |
| 10 | kr.11.96800 | kr.119.68 |
| 25 | kr.10.43720 | kr.260.93 |
| 50 | kr.9.46680 | kr.473.34 |
| 100 | kr.8.65280 | kr.865.28 |
| 340 | kr.7.55971 | kr.2,570.30 |
| 680 | kr.7.10532 | kr.4,831.62 |
| 1.020 | kr.6.88502 | kr.7,022.72 |
| 5.100 | kr.6.26536 | kr.31,953.34 |
| Unit Price without VAT: | kr.16.70000 |
|---|---|
| Unit Price with VAT: | kr.20.87500 |

