5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBL002B-350-05GY-2GY

DigiKey Part Number
2223-TBL002B-350-05GY-2GY-ND
Manufacturer
Manufacturer Product Number
TBL002B-350-05GY-2GY
Description
5 POLES, SCREWLESS, 45, 3.50 MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
TBL002B-350-05GY-2GY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Same Sky (Formerly CUI Devices)
Wire Gauge
18-24 AWG
Series
Mounting Type
Through Hole, Kinked Pin
Packaging
Box
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Features
Push Button Actuated
Number of Levels
1
Color
Gray
Positions Per Level
5
Operating Temperature
-40°C ~ 105°C
Pitch
0.138" (3.50mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
45° (135°) Angle with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Current
7 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.332
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.6.78000kr.6.78
10kr.4.97100kr.49.71
25kr.4.32640kr.108.16
99kr.3.54141kr.350.60
198kr.3.23278kr.640.09
297kr.3.07778kr.914.10
594kr.2.85279kr.1,694.56
1.089kr.2.69278kr.2,932.44
5.049kr.2.40843kr.12,160.16
Manufacturers Standard Package
Unit Price without VAT:kr.6.78000
Unit Price with VAT:kr.8.47500