



TB004-750-02GR | |
|---|---|
DigiKey Part Number | 2223-TB004-750-02GR-ND |
Manufacturer | |
Manufacturer Product Number | TB004-750-02GR |
Description | 2 POLES, SCREW TYPE, HORIZONTAL, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB004-750-02GR Models |
Category | Mounting Type Through Hole |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 2 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.295" (7.50mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.5 Nm (4.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.18300 | kr.31.83 |
| 25 | kr.2.77440 | kr.69.36 |
| 50 | kr.2.49920 | kr.124.96 |
| 100 | kr.2.25830 | kr.225.83 |
| 250 | kr.1.99356 | kr.498.39 |
| 500 | kr.1.83290 | kr.916.45 |
| 1.200 | kr.1.67238 | kr.2,006.86 |
| 6.000 | kr.1.47517 | kr.8,851.02 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |


