
TB0010-500-02GR | |
|---|---|
DigiKey Part Number | 2223-TB0010-500-02GR-ND |
Manufacturer | |
Manufacturer Product Number | TB0010-500-02GR |
Description | 2 POLES, SCREW TYPE, HORIZONTAL, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB0010-500-02GR Models |
Category | Wire Gauge 14-22 AWG |
Manufacturer Same Sky (Formerly CUI Devices) | Mounting Type Through Hole |
Series | Wire Termination Screw |
Packaging Box | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Current 16 A | Screw Thread M3 |
Voltage 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.62500 | kr.26.25 |
| 25 | kr.2.29240 | kr.57.31 |
| 50 | kr.2.06440 | kr.103.22 |
| 100 | kr.1.86270 | kr.186.27 |
| 250 | kr.1.64028 | kr.410.07 |
| 500 | kr.1.50460 | kr.752.30 |
| 1.000 | kr.1.39385 | kr.1,393.85 |
| 5.000 | kr.1.21501 | kr.6,075.05 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |



