Parametric Equivalent

TB001-500-13BE | |
|---|---|
DigiKey Part Number | TB001-500-13BE-ND |
Manufacturer | |
Manufacturer Product Number | TB001-500-13BE |
Description | TERMINAL BLOCK, SCREW TYPE, 5.00 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB001-500-13BE Models |
Category | Mounting Type Through Hole |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Box | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polybutylene Terephthalate (PBT) |
Positions Per Level 13 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-22 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB002-500-13BE | Same Sky (Formerly CUI Devices) | 0 | TB002-500-13BE-ND | kr.6.25847 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.860 | kr.5.65631 | kr.27,489.67 |
| Unit Price without VAT: | kr.5.65631 |
|---|---|
| Unit Price with VAT: | kr.7.07039 |


