
LS03-1R2J-RC | |
|---|---|
DigiKey Part Number | 3475-LS03-1R2J-RCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LS03-1R2J-RC |
Description | FIXED IND 1.2UH 870 MOHM SMD |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Wirewound Inductor 870mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 870mOhm Max |
Mfr | Q @ Freq 17 @ 7.9MHz |
Series | Frequency - Self Resonant 270MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±5% | Size / Dimension 0.071" L x 0.049" W (1.80mm x 1.25mm) |
Current - Saturation (Isat) 550mA | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded |

