New Product
SPK-006A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPK-006A

DigiKey Part Number
2223-SPK-006A-ND
Manufacturer
Manufacturer Product Number
SPK-006A
Description
BLACK/WHITE INDICATOR, PLASTIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ribbed Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Black, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tray
Part Status
Active
Style
Cylindrical
Type
Ribbed
Shaft Size
0.236" (6.00mm)
Diameter
1.280" (32.51mm)
Height
0.613" (15.57mm)
Indicator
Line on Top and Side
Material
Plastic
Color
Black, White
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.449
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.4.19000kr.4.19
5kr.3.85800kr.19.29
10kr.3.73500kr.37.35
25kr.3.57320kr.89.33
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4.19000
Unit Price with VAT:kr.5.23750