
SLW-864574-5A-RA-N-D | |
|---|---|
DigiKey Part Number | 2223-SLW-864574-5A-RA-N-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-864574-5A-RA-N-D |
Description | 8.6 X 4.5 X 6.2 MM, 5 MM RAISED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SLW-864574-5A-RA-N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Standard | |
Actuator Length | 5.00mm | |
Contact Material | Phosphor Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 300gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.99700 | kr.19.97 |
| 25 | kr.1.86640 | kr.46.66 |
| 100 | kr.1.67100 | kr.167.10 |
| 250 | kr.1.54804 | kr.387.01 |
| 500 | kr.1.46100 | kr.730.50 |
| 1.000 | kr.1.37971 | kr.1,379.71 |
| 3.000 | kr.1.26419 | kr.3,792.57 |
| 5.000 | kr.1.21629 | kr.6,081.45 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |











