
SLW-1411565-9A-RA-S-D | |
|---|---|
DigiKey Part Number | 2223-SLW-1411565-9A-RA-S-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-1411565-9A-RA-S-D |
Description | 14 X 11 X 6.5 MM, 9 MM RAISED SL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SLW-1411565-9A-RA-S-D Models |
Category | Actuator Length 9.00mm |
Manufacturer Same Sky (Formerly CUI Devices) | Contact Material Phosphor Bronze |
Series | Contact Finish Silver |
Packaging Box | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit DP3T | Operating Temperature -20°C ~ 70°C |
Contact Timing Shorting (MBB) | Actuator Material Polyoxymethylene (Acetal) (POM) |
Switch Function On-On-On | Switch Travel 2.00mm |
Current Rating (Amps) 300mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 50 V | Electrical Life 10,000 Cycles |
Actuator Type Standard | Operating Force 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.3.05600 | kr.30.56 |
| 25 | kr.2.84800 | kr.71.20 |
| 100 | kr.2.54420 | kr.254.42 |
| 250 | kr.2.35672 | kr.589.18 |
| 500 | kr.2.22470 | kr.1,112.35 |
| 1.000 | kr.2.10266 | kr.2,102.66 |
| 2.500 | kr.1.95744 | kr.4,893.60 |
| 5.000 | kr.1.86008 | kr.9,300.40 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |



