


SJ2-25103A-SMT-TR | |
|---|---|
DigiKey Part Number | CP-SJ2-25103A-SMT-TR-ND - Tape & Reel (TR) CP-SJ2-25103A-SMT-CT-ND - Cut Tape (CT) CP-SJ2-25103A-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ2-25103A-SMT-TR |
Description | AUDIO JACK, 2.5 MM, RT, 3 CONDUC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-25103A-SMT-TR Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Mating Length/Depth 0.433" (11.00mm) |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material - Plating Gold |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.102" (2.60mm) | Housing Material Polyamide (PA10T), Nylon 10T |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Contact Material Brass, Phosphor Bronze |
Internal Switch(s) Does Not Contain Switch | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDSMT2BRATRX | Switchcraft Inc. | 6.648 | 137-MDSMT2BRATRXCT-ND | kr.16.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.12000 | kr.13.12 |
| 10 | kr.11.14600 | kr.111.46 |
| 25 | kr.10.44320 | kr.261.08 |
| 50 | kr.9.94500 | kr.497.25 |
| 100 | kr.9.47010 | kr.947.01 |
| 250 | kr.8.87652 | kr.2,219.13 |
| 500 | kr.8.45262 | kr.4,226.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.04926 | kr.8,049.26 |
| 2.000 | kr.7.66522 | kr.15,330.44 |
| 3.000 | kr.7.44920 | kr.22,347.60 |
| 5.000 | kr.7.18574 | kr.35,928.70 |
| 7.000 | kr.7.01735 | kr.49,121.45 |
| Unit Price without VAT: | kr.13.12000 |
|---|---|
| Unit Price with VAT: | kr.16.40000 |


