




SJ-3541AS-SMT-TR-67 | |
|---|---|
DigiKey Part Number | 102-4967-2-ND - Tape & Reel (TR) 102-4967-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SJ-3541AS-SMT-TR-67 |
Description | STEREO JACK, IP67, 3.5, 5 CONDUC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack 4 Conductor Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-3541AS-SMT-TR-67 Models |
Category | Termination Solder |
Mfr | Shielding Shielded |
Series | Features Board Guide, IP67 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -25°C ~ 85°C |
Part Status Active | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines 4 Conductor | Contact Material - Plating Gold |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Polyamide (PA10T), Nylon 10T |
Number of Positions/Contacts 4 Conductors, 5 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Does Not Contain Switch | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.90000 | kr.27.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.16.82501 | kr.13,460.01 |
| 1.600 | kr.16.02253 | kr.25,636.05 |
| 2.400 | kr.15.57112 | kr.37,370.69 |
| 4.000 | kr.15.02059 | kr.60,082.36 |
| Unit Price without VAT: | kr.27.90000 |
|---|---|
| Unit Price with VAT: | kr.34.87500 |












