
RDS3-10S-1012-1-RA-254-D | |
|---|---|
DigiKey Part Number | 2223-RDS3-10S-1012-1-RA-254-D-ND |
Manufacturer | |
Manufacturer Product Number | RDS3-10S-1012-1-RA-254-D |
Description | SWITCH ROTARY DIP BCD 0.15A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Position Through Hole, Right Angle Rotary with Shaft Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS3-10S-1012-1-RA-254-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.394" (10.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.77000 | kr.18.77 |
| 10 | kr.15.76100 | kr.157.61 |
| 50 | kr.13.78700 | kr.689.35 |
| 100 | kr.13.01410 | kr.1,301.41 |
| 250 | kr.12.08252 | kr.3,020.63 |
| 500 | kr.11.44940 | kr.5,724.70 |
| 1.000 | kr.10.87931 | kr.10,879.31 |
| 2.500 | kr.10.22013 | kr.25,550.32 |
| 5.000 | kr.9.78923 | kr.48,946.15 |
| Unit Price without VAT: | kr.18.77000 |
|---|---|
| Unit Price with VAT: | kr.23.46250 |

