
RDS3-8S-1065-2-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-RDS3-8S-1065-2-SMT-TR-ND - Tape & Reel (TR) 2223-RDS3-8S-1065-2-SMT-TRCT-ND - Cut Tape (CT) 2223-RDS3-8S-1065-2-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDS3-8S-1065-2-SMT-TR |
Description | SWITCH ROTARY DIP SPST 0.15A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST Position Surface Mount Rotary with Shaft Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS3-8S-1065-2-SMT-TR Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.638" (16.20mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Current Rating (Amps) 150mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 42VDC | Body Material Liquid Crystal Polymer (LCP) |
Actuator Type Rotary with Shaft | Length 0.394" (10.00mm) |
Actuator Level Raised | Electrical Life 10,000 Steps |
Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.77000 | kr.18.77 |
| 10 | kr.15.76100 | kr.157.61 |
| 25 | kr.14.61000 | kr.365.25 |
| 100 | kr.13.01410 | kr.1,301.41 |
| 250 | kr.12.08252 | kr.3,020.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.11.29345 | kr.6,776.07 |
| 1.200 | kr.10.73964 | kr.12,887.57 |
| 1.800 | kr.10.44441 | kr.18,799.94 |
| 3.000 | kr.10.10133 | kr.30,303.99 |
| 4.200 | kr.9.89238 | kr.41,548.00 |
| 6.000 | kr.9.68508 | kr.58,110.48 |
| Unit Price without VAT: | kr.18.77000 |
|---|---|
| Unit Price with VAT: | kr.23.46250 |

