


RDS-16S-74R45A-508-D | |
|---|---|
DigiKey Part Number | 2223-RDS-16S-74R45A-508-D-ND |
Manufacturer | |
Manufacturer Product Number | RDS-16S-74R45A-508-D |
Description | SWITCH DIP ROTARY HEX 100MA 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-16S-74R45A-508-D Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.291" (7.40mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable No |
Number of Positions 16 | Features IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 100mA | Operating Temperature -60°C ~ 125°C |
Voltage Rating 42VDC | Body Material Liquid Crystal Polymer (LCP) |
Actuator Type Rotary with Shaft | Length 0.291" (7.40mm) |
Actuator Level Raised | Electrical Life 25,000 Steps |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDS-16S-74R45A-254-D | Same Sky (Formerly CUI Devices) | 593 | 2223-RDS-16S-74R45A-254-D-ND | kr.23.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.59000 | kr.23.59 |
| 10 | kr.19.74900 | kr.197.49 |
| 65 | kr.16.89585 | kr.1,098.23 |
| 130 | kr.15.96092 | kr.2,074.92 |
| 260 | kr.15.10269 | kr.3,926.70 |
| 520 | kr.14.32438 | kr.7,448.68 |
| 1.040 | kr.13.62624 | kr.14,171.29 |
| 2.535 | kr.12.84250 | kr.32,555.74 |
| 5.005 | kr.12.32528 | kr.61,688.03 |
| Unit Price without VAT: | kr.23.59000 |
|---|---|
| Unit Price with VAT: | kr.29.48750 |

