


RDS-10S-74385-45A-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-RDS-10S-74385-45A-SMT-TR-ND - Tape & Reel (TR) 2223-RDS-10S-74385-45A-SMT-CT-ND - Cut Tape (CT) 2223-RDS-10S-74385-45A-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDS-10S-74385-45A-SMT-TR |
Description | SWITCH ROTARY DIP BCD 0.1A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary with Shaft Actuator 100mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-10S-74385-45A-SMT-TR Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.329" (8.35mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable No |
Number of Positions 10 | Features IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 100mA | Operating Temperature -60°C ~ 125°C |
Voltage Rating 42VDC | Body Material Liquid Crystal Polymer (LCP) |
Actuator Type Rotary with Shaft | Length 0.291" (7.40mm) |
Actuator Level Raised | Electrical Life 25,000 Steps |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDS-10S-74385-45A-SMT | Same Sky (Formerly CUI Devices) | 339 | 2223-RDS-10S-74385-45A-SMT-ND | kr.18.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.41000 | kr.20.41 |
| 10 | kr.17.11800 | kr.171.18 |
| 25 | kr.15.86280 | kr.396.57 |
| 100 | kr.14.13310 | kr.1,413.31 |
| 250 | kr.13.12456 | kr.3,281.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.12.27192 | kr.7,363.15 |
| 1.200 | kr.11.67458 | kr.14,009.50 |
| 1.800 | kr.11.35624 | kr.20,441.23 |
| 3.000 | kr.10.98667 | kr.32,960.01 |
| 4.200 | kr.10.76174 | kr.45,199.31 |
| 6.000 | kr.10.53859 | kr.63,231.54 |
| Unit Price without VAT: | kr.20.41000 |
|---|---|
| Unit Price with VAT: | kr.25.51250 |

